346-020-559-212

Heilind Number:EDA346-020-559-212
Manufacturer:EDAC
Manufacturer Number:346-020-559-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The dual-row design with 20 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for right-angle mounting, they accommodate diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic applications. Elevate your connectivity solutions with these high-performance components.