346-020-559-258

Heilind Number:EDA346-020-559-258
Manufacturer:EDAC
Manufacturer Number:346-020-559-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-258

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in operation. With two rows and a total of 20 positions, these connectors provide ample connectivity options for your PCBs. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Designed for right-angle mounting, they offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications, making them a must-have in your connector collection.