346-020-559-602

Heilind Number:EDA346-020-559-602
Manufacturer:EDAC
Manufacturer Number:346-020-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-602

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row configuration with 20 positions, perfect for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Ideal for various applications, these connectors are a must-have for any electronic project. Elevate your connectivity game with our high-quality Card Edge Connectors.