346-020-559-603

Heilind Number:EDA346-020-559-603
Manufacturer:EDAC
Manufacturer Number:346-020-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-603

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and a total of 20 positions, they offer ample connectivity options. The contact material, copper alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse applications. The right-angle mount orientation and a pitch of .125 inches make for easy installation on PCBs, while the row spacing of .2 inches allows for efficient organization. Trust in these connectors to deliver outstanding performance, whether in your personal DIY projects or professional endeavors.