346-020-559-604

Heilind Number:EDA346-020-559-604
Manufacturer:EDAC
Manufacturer Number:346-020-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-604

Detailed Description

Enhance board connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors are not only visually distinctive but also high-performing, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row configuration and 20 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Their right-angle mount orientation further enhances versatility, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic projects. Explore our range of connectors for efficient board-to-board connectivity solutions.