346-020-559-607

Heilind Number:EDA346-020-559-607
Manufacturer:EDAC
Manufacturer Number:346-020-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a robust amperage of 3A and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 20 positions, they ensure seamless board-to-board connections with a pitch of .125 inches. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your electronic projects. Elevate your PCB design with these essential components.