346-020-559-658

Heilind Number:EDA346-020-559-658
Manufacturer:EDAC
Manufacturer Number:346-020-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors in a sleek green color feature a 1-row layout with 20 positions, ensuring optimal performance in your circuitry. With a copper alloy contact material, they offer reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. Operating in a wide temperature range from -40 to 105°C, they are suitable for various environments. Their right-angle mount orientation and .125-inch pitch provide versatility in installation, while the .2-inch row spacing allows for efficient PCB design. Trust in these connectors to meet your power needs, with a 3A amperage rating. Perfect for applications in the automotive, industrial, and telecommunications sectors, these connectors are a crucial component in your electronic projects. Elevate your connectivity solutions with our high-quality Card Edge Connectors.