346-020-559-802

Heilind Number:EDA346-020-559-802
Manufacturer:EDAC
Manufacturer Number:346-020-559-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only provide reliable contact points but also ensure optimal safety standards. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The 2-row design, with a pitch of .125 in and row spacing of .2 in, offers versatility in connection options. Boasting 20 positions, they cater to a wide range of applications. Their right-angle mount orientation allows for convenient installation, while their wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your connectivity solutions with these essential components.