346-020-559-803

Heilind Number:EDA346-020-559-803
Manufacturer:EDAC
Manufacturer Number:346-020-559-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Sporting two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient signal transfer. With a total of 20 positions, these connectors provide ample connectivity options. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our high-quality connectors for seamless board-to-board connections in your projects.