346-020-559-804

Heilind Number:EDA346-020-559-804
Manufacturer:EDAC
Manufacturer Number:346-020-559-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-804

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, meticulously engineered for optimal performance. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless data transmission in high-speed environments. The right-angle mount orientation and 20 positions cater to diverse PCB layouts, while a wide operating temperature range of -40 to 105°C guarantees reliability in any setting. Upgrade your setup with these connectors, a essential component for efficient and secure board-to-board connections.