346-020-559-807

Heilind Number:EDA346-020-559-807
Manufacturer:EDAC
Manufacturer Number:346-020-559-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors provide durable and reliable performance. With a 3A amperage rating, they ensure efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the double-row design with 20 positions offers ample connectivity options. Designed for seamless integration, these connectors have a .125-inch pitch and .2-inch row spacing, with a right-angle mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in the electronics industry. Upgrade your PCB connections with these high-quality Card Edge Connectors.