346-020-559-808

Heilind Number:EDA346-020-559-808
Manufacturer:EDAC
Manufacturer Number:346-020-559-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they boast a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. Featuring two rows and twenty positions, these connectors offer ample space for seamless board-to-board connections. Their right-angle mount orientation and .125 inch pitch provide flexibility in installation, while a row spacing of .2 inches allows for efficient organization within your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for diverse industrial applications. Elevate your electronic designs with these essential components.