346-020-559-858

Heilind Number:EDA346-020-559-858
Manufacturer:EDAC
Manufacturer Number:346-020-559-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-559-858

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 20 positions, they offer seamless integration for your PCB assembly. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your electronic projects. Trust in our high-quality components to streamline your board-to-board connections.