346-020-560-201

Heilind Number:EDA346-020-560-201
Manufacturer:EDAC
Manufacturer Number:346-020-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a double-row configuration and 20 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Engineered for versatility, these connectors have a right-angle mount orientation, suitable for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.