346-020-560-202

Heilind Number:EDA346-020-560-202
Manufacturer:EDAC
Manufacturer Number:346-020-560-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a contact material of Copper Alloy, they ensure reliable conductivity, while the double-row configuration offers enhanced versatility. The .125-inch pitch and .2-inch row spacing accommodate precise connections, perfect for various applications. With 20 positions available, you have ample flexibility for your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether you're a professional or DIY enthusiast, these connectors are a must-have for your electronics projects. Elevate your connectivity game with these top-of-the-line components.