346-020-560-203

Heilind Number:EDA346-020-560-203
Manufacturer:EDAC
Manufacturer Number:346-020-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-203

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a vibrant Green hue and offer a high amperage capacity of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. With two rows of copper alloy contacts, each positioned with precision at a .125-inch pitch and .2-inch row spacing, these connectors deliver seamless, reliable connections. Perfect for various electronics applications, the connectors boast 20 positions for enhanced versatility. Their straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Elevate your PCB design with these essential components.