346-020-560-204

Heilind Number:EDA346-020-560-204
Manufacturer:EDAC
Manufacturer Number:346-020-560-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-204

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and reliability. Sporting a vibrant green color, they are not only functional but also visually appealing. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure safe and efficient power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your circuit board. With 20 positions available, you have ample room for connectivity. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for a range of applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your PCB projects with these high-quality Card Edge Connectors.