346-020-560-207

Heilind Number:EDA346-020-560-207
Manufacturer:EDAC
Manufacturer Number:346-020-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration in printed circuit boards, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy, they guarantee efficient signal transmission. Featuring two rows of 20 positions each, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise placement on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications. Whether for industrial machinery or consumer electronics, these connectors offer dependable performance, making them a crucial component in your connectivity solutions.