346-020-560-258

Heilind Number:EDA346-020-560-258
Manufacturer:EDAC
Manufacturer Number:346-020-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 20 positions each, these connectors offer ample space for secure connections. The copper alloy contacts guarantee efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they provide reliable performance in diverse environments. Perfect for applications that demand high-speed data transfer and precision signal integrity, these connectors are a valuable addition to any electronic assembly project. Choose them for seamless Board to Board connections and elevate the functionality of your devices.