346-020-560-802

Heilind Number:EDA346-020-560-802
Manufacturer:EDAC
Manufacturer Number:346-020-560-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-802

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage capacity, they ensure reliable power transmission. The copper alloy contact material guarantees optimal signal conductivity. Offering a total of 20 positions in a 2-row configuration, these connectors provide ample room for multiple connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Choose these connectors for high-performance and long-lasting connectivity solutions.