346-020-560-804

Heilind Number:EDA346-020-560-804
Manufacturer:EDAC
Manufacturer Number:346-020-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a 3A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The two rows of contacts, made from high-quality Copper Alloy, provide efficient signal transfer. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. With 20 positions, they accommodate multiple connections with ease. Mount them straight for a streamlined assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these essential components. #Products #Connectors #PCBConnectors #BoardToBoardPCBConnectors #CardEdgeConnectors