346-020-560-807

Heilind Number:EDA346-020-560-807
Manufacturer:EDAC
Manufacturer Number:346-020-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-807

Detailed Description

Introducing our Card Edge Connectors, essential components for secure and efficient board-to-board connections. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors ensure reliable performance in demanding industrial environments. With a double-row configuration and 20 positions, they offer ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors for dependable connectivity solutions.