346-020-560-808

Heilind Number:EDA346-020-560-808
Manufacturer:EDAC
Manufacturer Number:346-020-560-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-808

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With two rows and a total of 20 positions, they offer ample connectivity options for your projects. The copper alloy contact material provides excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Designed for straight mounting orientation, these connectors are easy to install on your boards. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Elevate your PCB connectivity with these high-quality Card Edge Connectors.