346-020-560-812

Heilind Number:EDA346-020-560-812
Manufacturer:EDAC
Manufacturer Number:346-020-560-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for various electronic applications. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure robust performance and longevity. With two rows of 20 positions, a pitch of .125 inches, and row spacing of .2 inches, they facilitate precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our connectors for dependable and high-performance interconnect solutions in your electronic projects.