346-020-560-858

Heilind Number:EDA346-020-560-858
Manufacturer:EDAC
Manufacturer Number:346-020-560-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed in a vibrant green hue, they offer a seamless fit for a variety of applications. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows and a total of 20 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C. Upgrade your PCB setup with these essential components.