346-020-560-878

Heilind Number:EDA346-020-560-878
Manufacturer:EDAC
Manufacturer Number:346-020-560-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-560-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless board-to-board connection, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. With a 3 A amperage rating, they ensure reliable power transmission. The two-row design, with 20 positions in total, offers ample connectivity options. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing long-lasting performance. The .125-inch pitch and .2-inch row spacing make for easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our high-quality connectors to streamline your electronic assembly process.