346-021-500-101

Heilind Number:EDA346-021-500-101
Manufacturer:EDAC
Manufacturer Number:346-021-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-500-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 21 contact positions and a pitch of .125 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and an amperage rating of 3A, these connectors guarantee efficient power transmission. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable solution for your connectivity needs. Elevate your PCB assembly with these top-of-the-line connectors.