346-021-500-102

Heilind Number:EDA346-021-500-102
Manufacturer:EDAC
Manufacturer Number:346-021-500-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a single row layout with 21 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity. With a pitch spacing of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer straight mount orientation and an operating temperature range of -40 to 105 °C, making them ideal for diverse electronic projects. Trust in their quality and efficiency for seamless board-to-board connections.