346-021-500-103

Heilind Number:EDA346-021-500-103
Manufacturer:EDAC
Manufacturer Number:346-021-500-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-500-103

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and ease of use. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a compact pitch of .125 inches and a single row layout, they offer efficient space utilization on your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, with a copper alloy contact material for reliable conductivity. Boasting 21 positions and a current rating of 3A, these connectors are perfect for a wide range of applications. Their straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in challenging environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.