346-021-500-108

Heilind Number:EDA346-021-500-108
Manufacturer:EDAC
Manufacturer Number:346-021-500-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-500-108

Detailed Description

Enhance your electronic connections with these durable Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant Green color and a straight mount orientation for easy installation. With a high amperage rating of 3 A and a housing material of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in challenging environments. Featuring 21 positions in a single row, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.