346-021-500-602

Heilind Number:EDA346-021-500-602
Manufacturer:EDAC
Manufacturer Number:346-021-500-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-500-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration onto printed circuit boards, these connectors feature a single row layout with 21 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The copper alloy contact material and .125-inch pitch deliver reliable performance, while the .2-inch row spacing allows for neat arrangement. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and precision of our Card Edge Connectors to meet your connectivity needs.