346-021-500-607

Heilind Number:EDA346-021-500-607
Manufacturer:EDAC
Manufacturer Number:346-021-500-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-500-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic systems. Featuring a vibrant green color, these connectors not only offer visual appeal but also deliver high performance, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row configuration and 21 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your PCB design with these essential components.