346-021-500-678

Heilind Number:EDA346-021-500-678
Manufacturer:EDAC
Manufacturer Number:346-021-500-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-500-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, they offer efficient signal transmission in compact spaces. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality, straight-mount Card Edge Connectors.