346-021-520-101

Heilind Number:EDA346-021-520-101
Manufacturer:EDAC
Manufacturer Number:346-021-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-101

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a single row design with 21 positions, they ensure seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees durability and safety. With a contact material of Copper Alloy, these connectors offer reliable performance. Their .125-inch pitch and .2-inch row spacing provide efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Choose these connectors for high-speed and high-density applications in the electronics industry.