346-021-520-102

Heilind Number:EDA346-021-520-102
Manufacturer:EDAC
Manufacturer Number:346-021-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green color for easy identification. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 21 positions offers seamless integration on your board, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Their straight mount orientation simplifies installation, and their wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Trust in our Card Edge Connectors for superior connectivity in your PCB applications.