346-021-520-103

Heilind Number:EDA346-021-520-103
Manufacturer:EDAC
Manufacturer Number:346-021-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in vibrant green. Designed for precision and durability, these connectors feature a single row layout with 21 positions, perfect for streamlined connections. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in our connectors for superior quality and performance in your electronic projects.