346-021-520-104

Heilind Number:EDA346-021-520-104
Manufacturer:EDAC
Manufacturer Number:346-021-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-104

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 21 positions and a pitch of .125 inches, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system with these high-quality connectors for optimal signal integrity and longevity.