346-021-520-107

Heilind Number:EDA346-021-520-107
Manufacturer:EDAC
Manufacturer Number:346-021-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-107

Detailed Description

Upgrade your connection game with our Card Edge Connectors. Designed for high performance, these connectors ensure seamless communication with a pitch of .125 inches and row spacing of .2 inches. With a single row housing 21 positions, they offer ample connectivity for your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee longevity and safety. The copper alloy contact material ensures reliable conductivity, while the green housing adds a touch of visual appeal. Operating flawlessly even in extreme temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for any electronic project. Trust in our quality products to elevate your connectivity solutions.