346-021-520-108

Heilind Number:EDA346-021-520-108
Manufacturer:EDAC
Manufacturer Number:346-021-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-108

Detailed Description

Discover the unparalleled performance of our Card Edge Connectors, designed for seamless board-to-board connectivity in electronic applications. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 21 positions and single row layout offer ample connectivity options. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connections with these high-quality connectors, a must-have in any electronic assembly project.