346-021-520-112

Heilind Number:EDA346-021-520-112
Manufacturer:EDAC
Manufacturer Number:346-021-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-112

Detailed Description

Enhance connectivity in your devices with our Card Edge Connectors. Designed for seamless integration with PCBs, these green connectors feature a single row layout with 21 positions for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation makes installation easy, while their 3A amperage rating ensures stable power delivery. Trust in our high-quality connectors to streamline your electronic connections.