346-021-520-158

Heilind Number:EDA346-021-520-158
Manufacturer:EDAC
Manufacturer Number:346-021-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-158

Detailed Description

Enhance your PCB connections with these efficient Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 21 positions, ensuring seamless board-to-board connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting durability, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are reliable for a wide range of applications. Upgrade your setup with these green connectors for enhanced efficiency and connectivity.