346-021-520-602

Heilind Number:EDA346-021-520-602
Manufacturer:EDAC
Manufacturer Number:346-021-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-602

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors in a vibrant green hue feature a single row layout with 21 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performing Copper Alloy contacts, they offer reliable connectivity with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Perfect for professionals and hobbyists alike, these connectors are a must-have for your electronic projects.