346-021-520-603

Heilind Number:EDA346-021-520-603
Manufacturer:EDAC
Manufacturer Number:346-021-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-603

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 21 positions, they offer ample space for your connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity with these essential components.