346-021-520-604

Heilind Number:EDA346-021-520-604
Manufacturer:EDAC
Manufacturer Number:346-021-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-604

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, each connector features a single row with 21 positions, ensuring reliable transmission of power and data. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in harsh industrial environments. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.