346-021-520-607

Heilind Number:EDA346-021-520-607
Manufacturer:EDAC
Manufacturer Number:346-021-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. With a contact material of Copper Alloy, they guarantee efficient conductivity, while the 1-row design and 21 positions offer ample connectivity options. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connection solutions with this essential component.