346-021-520-608

Heilind Number:EDA346-021-520-608
Manufacturer:EDAC
Manufacturer Number:346-021-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-608

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for reliable performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safe and efficient power transmission. Featuring one row and 21 positions, they offer ample room for seamless integration. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your electronics with these essential components.