346-021-520-612

Heilind Number:EDA346-021-520-612
Manufacturer:EDAC
Manufacturer Number:346-021-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-612

Detailed Description

Elevate your PCB connectivity with our Green Card Edge Connectors, designed for optimal performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission in any application. Featuring a single row layout with 21 copper alloy contacts, they offer seamless board-to-board connection with a .125-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Trust in our high-quality connectors to meet your needs with precision and reliability.