346-021-520-658

Heilind Number:EDA346-021-520-658
Manufacturer:EDAC
Manufacturer Number:346-021-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a total of 21 copper alloy contact positions, they ensure efficient power transfer with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various electronic applications. Upgrade your setup with our Card Edge Connectors and experience enhanced connectivity like never before.