346-021-520-678

Heilind Number:EDA346-021-520-678
Manufacturer:EDAC
Manufacturer Number:346-021-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-520-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors are not only visually appealing but also durable, with a UL 94V-0 Thermoplastic Polyester housing ensuring reliable operation. Crafted with precision, they offer a single row layout with 21 positions, perfect for streamlined board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage capacity meeting various power needs. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration into your PCB layout. Designed for versatility, they have a straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Upgrade your electronic assemblies with these top-of-the-line Card Edge Connectors.