346-021-521-101

Heilind Number:EDA346-021-521-101
Manufacturer:EDAC
Manufacturer Number:346-021-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance, with an amperage rating of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 21 positions, they offer ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. The precise .125-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation further streamlines assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to enhance the performance and longevity of your PCB setups.